The 185224J100RGA-F is a 220nF polyester film capacitor with a 5% tolerance, rated for 100V DC and 63V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration with PC pins and is available on tape and reel. It is RoHS compliant and part of the 185 series.
Sign in to ask questions about the Cornell Dubilier 185224J100RGA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185224J100RGA-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185224J100RGA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.