This 220nF polyester film capacitor from Cornell Dubilier has a DC rated voltage of 100V and an AC voltage rating of 63V. It features a radial package with through hole mounting and is packaged on tape and reel. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The polyester dielectric material provides a reliable and stable capacitance value.
Sign in to ask questions about the Cornell Dubilier 185224J100RGB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185224J100RGB-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185224J100RGB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.