The 185224K100RGB-F is a 220nF polyester film capacitor from Cornell Dubilier, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a radial package with through hole mounting and is packaged on a tape and reel. The capacitor is RoHS compliant and has a voltage rating of 100V with a 10% tolerance. It is suitable for use in a variety of applications where a high capacitance and stable film capacitor is required.
Sign in to ask questions about the Cornell Dubilier 185224K100RGB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185224K100RGB-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185224K100RGB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.