The 185224K50RCB-F is a 220nF polyester film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a radial package with a height of 0.295inch and a lead pitch of 0.197inch. The capacitor is through-hole mounted and has a tolerance of 10%. It is RoHS compliant and available in a package quantity of 1800 on a tape and reel.
Sign in to ask questions about the Cornell Dubilier 185224K50RCB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185224K50RCB-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.295inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185224K50RCB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.