The Cornell Dubilier 185332J400RCA-F is a film capacitor with a capacitance of 3.3nF and a tolerance of 5%. It has a DC rated voltage of 400V and an operating temperature range of -55°C to 125°C. The capacitor is packaged in a radial configuration with a lead pitch of 0.197inch and a length of 0.283inch. It is available in quantities of 2500 and is packaged on tape and reel. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Cornell Dubilier 185332J400RCA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185332J400RCA-F technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185332J400RCA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.