Cap Film 0.33uF 50V PET 10% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C T/R
Cornell Dubilier 185334K50RCA-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.