The 185334K50RCB-F is a 330nF polyester film capacitor with a 10% tolerance, suitable for use in applications where a high level of reliability is required. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case and is designed for through hole mounting. It is RoHS compliant and available on tape and reel for easy handling and storage.
Sign in to ask questions about the Cornell Dubilier 185334K50RCB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185334K50RCB-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185334K50RCB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
