The Cornell Dubilier 185393K100RCA-F is a film capacitor with a capacitance of 39 nanofarads and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with through-hole mounting and is available on tape and reel. It is compliant with RoHS regulations and has a DC rated voltage of 100V and an AC voltage rating of 63V.
Sign in to ask questions about the Cornell Dubilier 185393K100RCA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185393K100RCA-F technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185393K100RCA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.