Radial film capacitor with 4.7nF capacitance and 100V DC rating, featuring a PET dielectric. This component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting with a 5mm lead pitch, it measures 7.2mm in length, 2.5mm in depth, and 6.5mm in height. Packaged on tape and reel for automated assembly, this RoHS compliant capacitor is suitable for general applications.
Sign in to ask questions about the Cornell Dubilier 185472J100RAA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185472J100RAA-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185472J100RAA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
