The 185472K400RCA-F is a 4.7nF polyester film capacitor from Cornell Dubilier. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 0.197inch and a length of 0.283inch. It is available in quantities of 2500 and is packaged on a tape and reel. The capacitor is RoHS compliant and has a tolerance of 10%. It can withstand a voltage rating of 200V AC and 400V DC.
Sign in to ask questions about the Cornell Dubilier 185472K400RCA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185472K400RCA-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185472K400RCA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.