
This film capacitor from Cornell Dubilier features a capacitance of 4.7nF with a tolerance of 10%. It has a DC rated voltage of 400V and an AC voltage rating of 200V. The capacitor is designed for operation within a temperature range of -55°C to 125°C. It is available in a radial package with a lead pitch of 0.197inch and a seated height of 0.256inch. The capacitor is mounted through a hole and is packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Cornell Dubilier 185472K400RCB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185472K400RCB-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185472K400RCB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
