
This 47nF polyester film capacitor from Cornell Dubilier has a DC rated voltage of 100V and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is packaged in a radial case and is available in quantities of 2500. It meets the requirements of the RoHS compliance standard and is suitable for use in a variety of applications.
Sign in to ask questions about the Cornell Dubilier 185473J100RCA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185473J100RCA-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185473J100RCA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
