
This 47nF polyester film capacitor is rated for 250V DC and 160V AC. It has a tolerance of 10% and is available in a radial package with through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 1400.
Cornell Dubilier 185473K250RFA-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.374inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.