The 185474J63RHB-F is a 470nF polyester film capacitor from Cornell Dubilier. It features a radial package with PC pins for termination and is available in tape and reel packaging. This component is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 63V DC and 40V AC.
Cornell Dubilier 185474J63RHB-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.