The 185562J100RAA-F is a 5.6nF polyester film capacitor with a DC rated voltage of 100V and a tolerance of 5%. It features a radial package with PC pins for termination and is available in tape and reel packaging. This capacitor is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Cornell Dubilier 185562J100RAA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185562J100RAA-F technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185562J100RAA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.