
The 5.6nF Polyester Film Capacitor 100V 10% Through Hole Radial is a film capacitor from Cornell Dubilier with a capacitance of 5.6nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package and is mounted through a hole. It is available in tape and reel packaging and is compliant with RoHS regulations.
Cornell Dubilier 185562K100RAA-F technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.