The 185562K100RAB-F is a 5.6nF polyester film capacitor with a voltage rating of 63V and a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is packaged in a radial case and is available on tape and reel. It is compliant with RoHS regulations and features a polyester dielectric material.
Sign in to ask questions about the Cornell Dubilier 185562K100RAB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185562K100RAB-F technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185562K100RAB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.