The Cornell Dubilier 185 series film capacitor features a polyester dielectric material with a capacitance of 56nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with PC pins and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Sign in to ask questions about the Cornell Dubilier 185563J63RAB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185563J63RAB-F technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185563J63RAB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.