
The Cornell Dubilier 185682J400RCB-F is a film capacitor with a capacitance of 6.8nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with PC pins and is RoHS compliant. It is suitable for use in applications where a high voltage rating is required, with a DC rated voltage of 400V and an AC voltage rating of 200V.
Sign in to ask questions about the Cornell Dubilier 185682J400RCB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185682J400RCB-F technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185682J400RCB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.