This 6.8nF polyester film capacitor from Cornell Dubilier has a radial package and is mounted through a hole. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor has a tolerance of 10% and is rated for 250V DC and 160V AC.
Cornell Dubilier 185682K250RAA-F technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.