This 6.8nF polyester film capacitor is rated for 200V AC and 400V DC with a tolerance of 10%. It features a radial package with through hole mounting and is suitable for operation between -55°C and 125°C. The capacitor is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Cornell Dubilier 185682K400RCA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185682K400RCA-F technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185682K400RCA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.