
The 185683J63RAA-F is a 68nF polyester film capacitor from Cornell Dubilier, rated for 63V with a 5% tolerance. It features a radial package with a lead pitch of 0.197inch and a seated height of 0.256inch. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 2500, packaged in tape and reel.
Cornell Dubilier 185683J63RAA-F technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.