This 8.2nF polyester film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 100V DC and 63V AC. The capacitor is packaged in a radial configuration for through hole mounting and is available on tape and reel. It is RoHS compliant and has a tolerance of 5%. The dielectric material is polyester.
Cornell Dubilier 185822J100RAB-F technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.