
The Cornell Dubilier 185822K100RAA-F is an 8.2nF polyester film capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is designed for use in applications where a high level of reliability is required, and is suitable for use in a variety of environments. The capacitor is packaged in a radial package with PC pins, and is available on tape and reel for easy assembly. It is compliant with RoHS regulations and is suitable for use in a wide range of applications, including audio and power supplies.
Sign in to ask questions about the Cornell Dubilier 185822K100RAA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185822K100RAA-F technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185822K100RAA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
