
The 185823J63RAB-F is an 82nF polyester film capacitor with a 5% tolerance, rated for 40V AC and 63V DC. It features a radial package with PC pins for termination and is available in tape and reel packaging. This component is RoHS compliant and suitable for operation between -55°C and 125°C.
Cornell Dubilier 185823J63RAB-F technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.
