The Cornell Dubilier 185823K63RAB-F is an 82nF polyester film capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is designed for use in through-hole applications and is packaged in tape and reel format. The capacitor is RoHS compliant and features a radial package with PC pin termination. It has a minimum operating temperature of -55°C and a DC rated voltage of 63V, with an AC voltage rating of 40V.
Cornell Dubilier 185823K63RAB-F technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.