Cap Film 3uF 370VAC PP 10% (47.63 X 66.8mm) Bracket Mount Metal Can 70°C
Cornell Dubilier 21FD3703-F technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 66.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 21FD3703-F to view detailed technical specifications.
No datasheet is available for this part.