Cap Film 6uF 370VAC PP 10% (47.63 X 66.8mm) Bracket Mount Metal Can 70°C
Cornell Dubilier 21FD3706 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 6 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 21FD3706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.