
This motor run film capacitor from Cornell Dubilier features a capacitance of 10uF and a voltage rating of 370VAC with a tolerance of 10%. It has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. The capacitor is constructed in a metal can and has a size of 47.63 X 66.8mm. It is rated for operation between -40°C and 70°C.
Cornell Dubilier 21FD3710-F technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Height (mm) | 66.8 |
| Product Diameter (mm) | 47.63 |
| Number of Terminals | 2 |
| Size (mm) | 47.63 X 66.8 |
| Capacitance | 10uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 21FD3710-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.