Cap Film 15uF 370VAC PP 10% (47.63 X 66.8mm) Bracket Mount Metal Can 70°C
Cornell Dubilier 21FD3715 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Height (mm) | 66.8 |
| Product Diameter (mm) | 47.63 |
| Size (mm) | 47.63 X 66.8 |
| Capacitance | 15uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 21FD3715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.