Cap Film 15uF 370VAC PP 10% (47.63 X 60.45mm) Bracket Mount Aluminum Cylindrical Can 70°C
Cornell Dubilier 21FD3715A-F technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 21FD3715A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.