
The Cornell Dubilier 21FD37175 is a motor run film capacitor with a capacitance of 17.5uF and a voltage rating of 370VAC. It features a 10% tolerance and a dielectric material of polypropylene (PP). The capacitor is constructed in a metal can and has a bracket mount termination style. It operates within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Cornell Dubilier 21FD37175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 21FD37175 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Height (mm) | 66.8 |
| Product Diameter (mm) | 47.63 |
| Size (mm) | 47.63 X 66.8 |
| Capacitance | 17.5uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 21FD37175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.