The Cornell Dubilier 21FD37175-F is a motor run film capacitor with a capacitance of 17.5uF and an operating voltage of 370VAC. It features a 10% tolerance and is constructed with a metal can. The capacitor is designed for use in a bracket mount configuration and has a size of 47.63 X 66.8mm. It has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Sign in to ask questions about the Cornell Dubilier 21FD37175-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 21FD37175-F technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Height (mm) | 66.8 |
| Product Diameter (mm) | 47.63 |
| Number of Terminals | 2 |
| Size (mm) | 47.63 X 66.8 |
| Capacitance | 17.5uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 21FD37175-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.