
Cap Film 25uF 370VAC PP 10% (47.63 X 76.2mm) Bracket Mount Metal Can 70°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 21FD3725 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 25uF |
| Package/Case | Radial |
| Diameter | 0.03inch |
| Dielectric Material | PP |
| Lead Free | Contains Lead |
| Length | 1.75inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| RoHS | Not Compliant |
No datasheet is available for this part.