Cap Film 35uF 370VAC PP 10% (47.63 X 97.54mm) Bracket Mount Aluminum Cylindrical Can 70°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 21FD3735A-F technical specifications.
| Capacitance | 35uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Construction | Aluminum Cylindrical Can |
| Size | 47.63 X 97.54mm |
No datasheet is available for this part.