Cap Film 40uF 370VAC PP 10% (47.63 X 97.54mm) Bracket Mount Aluminum Cylindrical Can 70°C
Sign in to ask questions about the Cornell Dubilier 21FD3740A-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 21FD3740A-F technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 21FD3740A-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.