Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF,
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 225MWR063K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.