The Cornell Dubilier 225P68292XA2 is a film capacitor with a capacitance of 0.0068uF and a voltage rating of 200VDC or 140VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and is wound in construction. It has a size of 20.3 X 6.4 X 14.7 and a terminal pitch of 15.6. The operating temperature range is from -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 20.3 X 6.4 X 14.7mm |
| Terminal Pitch | 15.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |