This film capacitor from Cornell Dubilier features a capacitance of 0.0068uF with a voltage rating of 400VDC and 10% tolerance. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 85 degrees Celsius and has a size of 20.3 X 6.4 X 14.7mm with a terminal pitch of 15.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 20.3 X 6.4 X 14.7mm |
| Terminal Pitch | 15.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |