This film capacitor from Cornell Dubilier has a capacitance of 0.0068uF with a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is rated for 600VDC and 200VAC. The capacitor features a PET dielectric and is constructed with a wound design. It is available in a through-hole radial package with a terminal pitch of 15.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 600VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 20.3 X 6.4 X 14.7mm |
| Terminal Pitch | 15.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |