Polarized aluminum electrolytic capacitor, wet aluminum construction, offering 220µF capacitance with a ±20% tolerance. Features a 35V DC rated voltage and operates across a temperature range of -40°C to +85°C. Designed for surface mount applications with two terminals.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 227SML035MD10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.