This 220uF polarized ceramic capacitor is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 4.3mm and a length of 7.3mm, with a height of 1.9mm. The capacitor is designed for use in applications where a DC rated voltage of 6.3V is required.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 227XMPL6R3MG19 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.