Cap Film 35uF 440VAC PP 10% (66.68 X 76.2mm) Bracket Mount Metal Can 70°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 24FB4435 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 24FB4435 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 35 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 24FB4435 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.