
Cap Film 35uF 440VAC PP 10% (66.68 X 76.2mm) Bracket Mount Metal Can 70°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 24FB4435-F technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
No datasheet is available for this part.