Cap Film 40uF 440VAC PP 10% (66.68 X 95.25mm) Bracket Mount Metal Can 70°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 24FB4440 technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
No datasheet is available for this part.