
The Cornell Dubilier 24FB4445 is a motor run film capacitor with a capacitance of 45uF and a tolerance of 10%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is constructed with a metal can and has a termination style of dual tab connector. It measures 66.68mm in diameter and 95.25mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 24FB4445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 24FB4445 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Height (mm) | 95.25 |
| Product Diameter (mm) | 66.68 |
| Size (mm) | 66.68 X 95.25 |
| Capacitance | 45uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 24FB4445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.