
This 50uF film capacitor is designed for motor run applications and has a maximum operating voltage of 440VAC. It features a 10% capacitance tolerance and a negative capacitance tolerance of -10. The capacitor is constructed in a metal can and has a bracket mount termination style. It is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 24FB4450-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 24FB4450-F technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Height (mm) | 95.25 |
| Product Diameter (mm) | 66.68 |
| Number of Terminals | 2 |
| Size (mm) | 66.68 X 95.25 |
| Capacitance | 50uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 24FB4450-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.