Cap Film 55uF 440VAC PP 10% (66.68 X 95.25mm) Bracket Mount Metal Can 70°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 24FB4455-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 24FB4455-F technical specifications.
| Capacitance | 55uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 95.25mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 24FB4455-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.