Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount,
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 255PMB850KSP0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 2.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 850 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.