Aluminum Electrolytic Capacitor, Aluminum (wet),
Cornell Dubilier 277ULR016MFF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 8.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.